This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V20H175PL1A

Extended
Manufacturer
Littelfuse
MFR.Part #
V20H175PL1A
JLCPCB Part #
C1529226
Package
Plugin
Description
1.4nF@1MHz 10kA 175V 180J 225V 270V 455V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7000
200+ $0.2714
500+ $0.2617
1000+ $0.2569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons