This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14P50AUTO

Extended
Manufacturer
Littelfuse
MFR.Part #
V14P50AUTO
JLCPCB Part #
C1528789
Package
Plugin
Description
145V 15J 3nF@1MHz 4.5kA 50V 65V 82V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4141
200+ $0.1602
700+ $0.1547
1400+ $0.1518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons