
* Images are for reference only
DSB10I45PM
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DSB10I45PM
- JLCPCB Part #
- C6539607
- Package
- TO-220FP
- Description
- -55℃~+150℃ 1 Independent 10A 260A 3.5mA@45V 45V 560mV@10A TO-220FP Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4386
200+
$0.5748
500+
$0.5555
1000+
$0.5459
Related Products
Welcome back, may I help you?