This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14H510PL2B

Extended
Manufacturer
Littelfuse
MFR.Part #
V14H510PL2B
JLCPCB Part #
C1528891
Package
Plugin
Description
1.355kV 200pF@1MHz 205J 510V 6.5kA 670V 820V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5011
200+ $0.1944
500+ $0.1880
1000+ $0.1847
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons