
* Images are for reference only
V10H510PL2B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V10H510PL2B
- JLCPCB Part #
- C1529355
- Package
- Plugin
- Description
- 1.355kV 110pF@1MHz 3.5kA 510V 670V 820V 98J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3435
200+
$0.1329
700+
$0.1282
1400+
$0.1260