This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14E420PL2T7

Extended
Manufacturer
Littelfuse
MFR.Part #
V14E420PL2T7
JLCPCB Part #
C2656500
Package
Plugin
Description
1.12kV 160J 300pF@1MHz 420V 560V 680V 6kA 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2369
200+ $0.0917
400+ $0.0884
800+ $0.0868
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons