
* Images are for reference only
061702.5MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 061702.5MXEP
- JLCPCB Part #
- C1665710
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 2.5A 250V 35A Glass Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 138
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0650
200+
$0.0252
500+
$0.0242
1000+
$0.0238
Welcome back, may I help you?