
* Images are for reference only
V14E420PL2B7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14E420PL2B7
- JLCPCB Part #
- C1528860
- Package
- Plugin
- Description
- 1.12kV 160J 300pF@1MHz 420V 560V 680V 6kA 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4516
200+
$0.1748
600+
$0.1687
1200+
$0.1656
Related Products