This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V130LS20BPX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V130LS20BPX2855
JLCPCB Part #
C2656952
Package
Plugin
Description
1.9nF@1MHz 130V 175V 205V 325V 6.5kA 70J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3948
200+ $0.1529
500+ $0.1474
1000+ $0.1449
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons