
* Images are for reference only
V120RA8
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V120RA8
- JLCPCB Part #
- C1528146
- Package
- Plugin
- Description
- 1.2kA 102V 120V 205V 300pF@1MHz 6J 75V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9556
200+
$0.3707
500+
$0.3578
1000+
$0.3513
Welcome back, may I help you?