
* Images are for reference only
01520001TXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01520001TXN
- JLCPCB Part #
- C3207041
- Package
- -
- Description
- 2 32V 60A Screw Terminal - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.4117
10+
$8.2136
30+
$8.0816
100+
$7.9512