This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V10E75AUTO

Extended
Manufacturer
Littelfuse
MFR.Part #
V10E75AUTO
JLCPCB Part #
C1528568
Package
Plugin
Description
1.1nF@1MHz 100V 120V 12J 2.5kA 75V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2836
200+ $0.1098
700+ $0.1060
1400+ $0.1040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons