
1.5KE600CA
- Manufacturer
- MFR.Part #
- 1.5KE600CA
- JLCPCB Part #
- C1976351
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 2.5A@10/1000us 512V 630V 828V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | DO-201 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 828V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 630V | |
| Peak Pulse Current (Ipp) | 2.5A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 512V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
1.5KE600CA
Extended- Manufacturer
- MFR.Part #
- 1.5KE600CA
- JLCPCB Part #
- C1976351
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 2.5A@10/1000us 512V 630V 828V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1.5KE600CA
Extended- Manufacturer
- MFR.Part #
- 1.5KE600CA
- JLCPCB Part #
- C1976351
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 1uA 2.5A@10/1000us 512V 630V 828V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5KE600CA Specifications
1.5KE600CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | DO-201 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 828V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 630V | |
| Peak Pulse Current (Ipp) | 2.5A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 512V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE600CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5KE600CA Documents
1.5KE600CA datasheets or manufacturer documentation.
Datasheet: 1.5KE600CA Datasheet (PDF)
1.5KE600CA Schematic Symbol & PCB Footprint
The 1.5KE600CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.