This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMOV14RP130EL2B7

Extended
Manufacturer
Littelfuse
MFR.Part #
TMOV14RP130EL2B7
JLCPCB Part #
C1529844
Package
Plugin
Description
130V 170V 1nF@1MHz 205V 340V 50J 6kA 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3393
200+ $0.1314
600+ $0.1267
1200+ $0.1245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons