
* Images are for reference only
TMOV14RP140E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP140E
- JLCPCB Part #
- C1527560
- Package
- Plugin
- Description
- 140V 180V 220V 360V 55J 6kA 900pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8244
10+
$0.8066
30+
$0.7937
100+
$0.7808
Welcome back, may I help you?