
* Images are for reference only
RXEF135-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RXEF135-2
- JLCPCB Part #
- C2153715
- Package
- Plugin,P=5.08mm
- Description
- 1.35A 1.7Ω 120mΩ 2.51W 2.7A 5.08mm 72V 9.6s 插件,P=5.08mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
10+
$0.5074
30+
$0.4496
100+
$0.3918
Related Products
Welcome back, may I help you?