
* Images are for reference only
820524211B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820524211B
- JLCPCB Part #
- C1530960
- Package
- Plugin
- Description
- 344J 420V 560V 570pF@1kHz 6.5kA 680V Plugin Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6098
200+
$0.6233
500+
$0.6023
1000+
$0.5910
Related Products
Welcome back, may I help you?