
* Images are for reference only
TMOV14RP150E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP150E
- JLCPCB Part #
- C1527944
- Package
- Plugin
- Description
- 150V 200V 240V 395V 60J 6kA 800pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3306
200+
$0.1280
600+
$0.1235
1200+
$0.1213