
* Images are for reference only
TCF250-145-RB-B-0.5
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TCF250-145-RB-B-0.5
- JLCPCB Part #
- C3762206
- Package
- SMD,5.5x5.5mm
- Description
- -40℃~+85℃ 145mA 14Ω 290mA 2s 3Ω 60V SMD,5.5x5.5mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1270
200+
$0.0492
500+
$0.0476
1000+
$0.0466
Welcome back, may I help you?