This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCF250-120T-B-0.5

Extended
Manufacturer
Littelfuse
MFR.Part #
TCF250-120T-B-0.5
JLCPCB Part #
C1562272
Package
SMD,5.5x5.5mm
Description
-40℃~+85℃ 1.2s 110mA 18Ω 3A 6.3Ω 60V SMD,5.5x5.5mm Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1596
200+ $0.0619
500+ $0.0596
1000+ $0.0585

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons