This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ54A-HRAT7

Extended
Manufacturer
Littelfuse
MFR.Part #
SMDJ54A-HRAT7
JLCPCB Part #
C3707988
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 2uA 34.4A 3kW 54V 60V 87.1V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9290
200+ $2.2951
500+ $2.2143
1000+ $2.1739
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons