
* Images are for reference only
37302000430
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37302000430
- JLCPCB Part #
- C3165725
- Package
- Plugin
- Description
- -40℃~+85℃ 200mA 250V 50A Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3262
200+
$0.1263
500+
$0.1218
1000+
$0.1196
Welcome back, may I help you?