
* Images are for reference only
SMBJ64A-HRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMBJ64A-HRA
- JLCPCB Part #
- C3707191
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 103V 1uA 5.9A 600W 64V 71.1V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7043
200+
$4.9161
500+
$4.7443
1000+
$4.6592
Welcome back, may I help you?