This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S4055NTP

Extended
Manufacturer
Littelfuse
MFR.Part #
S4055NTP
JLCPCB Part #
C17193401
Package
TO-263
Description
-40℃~+125℃ 1 SCR 1.5V 1.8V 400V 40mA 55A 60mA TO-263 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9804
200+ $0.3925
500+ $0.3780
1000+ $0.3715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons