
* Images are for reference only
Q6008DH4RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q6008DH4RP
- JLCPCB Part #
- C3614025
- Package
- TO-252(DPAK)
- Description
- -40℃~+125℃@(Tj) 1 TRIAC 1.3V 35mA 35mA 600V 8A TO-252(DPAK) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3179
200+
$0.1231
500+
$0.1187
1000+
$0.1166
Related Products
Welcome back, may I help you?