
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Melting I2t | 500000 | |
| Interrupt Rating | 2kA@32V | |
| Current Rating | 350A | |
| Height | 10.7mm | |
| Voltage Rating (DC) | 32V | |
| Width | 19mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0298350.UX1M8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Melting I2t | 500000 | |
| Interrupt Rating | 2kA@32V | |
| Current Rating | 350A | |
| Height | 10.7mm | |
| Voltage Rating (DC) | 32V | |
| Width | 19mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0298350.UX1M8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0298350.UX1M8 datasheets or manufacturer documentation.
Datasheet: 0298350.UX1M8 Datasheet (PDF)
The 0298350.UX1M8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.