
* Images are for reference only
0230001.VXSP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0230001.VXSP
- JLCPCB Part #
- C19407989
- Package
- -
- Description
- -55℃~+125℃ 10kA@125V 14.9mm 1A 250V 4.8mm 5.64 Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8332
200+
$5.1204
500+
$4.9498
1000+
$4.8644