This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MD16110A-BM2MM

Extended
Manufacturer
Littelfuse
MFR.Part #
MD16110A-BM2MM
JLCPCB Part #
C22344997
Package
-
Description
-40℃~+150℃ 1 Pair Series Connection 1.6V@350A 1.6kV 110A 2.7kA 500uA@1600V - Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $102.2180
200+ $40.7871
500+ $39.4229
1000+ $38.7497

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons