
* Images are for reference only
LJ4004D8RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LJ4004D8RP
- JLCPCB Part #
- C17240918
- Package
- TO-252
- Description
- -40℃~+150℃ 1.3V 20mA 20mA 400V 4A TO-252 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2608
200+
$0.1041
500+
$0.1007
1000+
$0.0989
Welcome back, may I help you?