
* Images are for reference only
0313015.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0313015.HXP
- JLCPCB Part #
- C3157689
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 125V 1370 15A 300A 31.8mm 32V 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7070
10+
$2.3139
30+
$2.0674
100+
$1.8144
500+
$1.7016
1000+
$1.6516
Related Products
Welcome back, may I help you?