This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXFN200N10P

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFN200N10P
JLCPCB Part #
C7290930
Package
SOT-227B
Description
-55℃~+175℃ 1 N-channel 100V 200A 235nC@10V 5V 680W 7.5mΩ@10V,200A 7.6nF@25V 860pF@25V SOT-227B MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1422
200+ $2.8508
500+ $2.7560
1000+ $2.7079

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons