
* Images are for reference only
IXFK200N10P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFK200N10P
- JLCPCB Part #
- C6577951
- Package
- TO-264AA
- Description
- -55℃~+175℃ 1 N-channel 100V 2.9nF 235nC 5V 7.5mΩ@15V 7.6nF 830W 860pF N-Channel ±20V TO-264AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1799
200+
$1.6688
500+
$1.6124
1000+
$1.5850
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?