
* Images are for reference only
0322008.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0322008.HXP
- JLCPCB Part #
- C19465551
- Package
- -
- Description
- -55℃~+125℃ 100A@125V、200A@72V 16.45 250V 31.75mm 6.35mm 8A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6072
200+
$3.4342
500+
$3.3201
1000+
$3.2639