
* Images are for reference only
D56332-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- D56332-000
- JLCPCB Part #
- C207148
- Package
- 1206
- Description
- -55℃~+125℃ 1.1mm 1.6mm 3.2mm 32V 4A 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2178
50+
$0.1750
150+
$0.1567
500+
$0.1338
2500+
$0.1237
5000+
$0.1176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?