
* Images are for reference only
046501.6DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 046501.6DR
- JLCPCB Part #
- C3160922
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 1.6A 100A 250V SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3142
200+
$0.1216
500+
$0.1174
1500+
$0.1153
Related Products
Welcome back, may I help you?