
* Images are for reference only
CAP-20/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-20/440R
- JLCPCB Part #
- C5568229
- Package
- Plugin
- Description
- -40℃~+70℃ 20uF 440V 60000hrs@70℃ ±3% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.6443
200+
$21.4045
500+
$20.6900
1000+
$20.3368
Welcome back, may I help you?