This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL220213102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL220213102E3
JLCPCB Part #
C6293674
Package
Plugin
Description
-40℃~+85℃ 1000uF 12.8mm 250V 4.62A@100Hz 98mΩ@100Hz ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.3750
200+ $13.3176
500+ $12.8729
1000+ $12.6529
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons