This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AK6-380C-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK6-380C-12
JLCPCB Part #
C1668092
Package
Plugin
Description
-55℃~+125℃ 1 10uA 1400pF 380V 443V 520V 6kA@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.0912
200+ $11.6450
500+ $11.2357
1000+ $11.0343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons