
* Images are for reference only
SP0506BAATG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP0506BAATG
- JLCPCB Part #
- C207265
- Package
- MSOP-8
- Description
- -40℃~+125℃ 100nA 30pF 5.5V 6 8.5V IEC 61000-4-2 TVS Unidirectional MSOP-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.7630
10+
$1.5134
30+
$1.3766
100+
$1.2220
500+
$1.1528
1000+
$1.1222
Related Products