
* Images are for reference only
AK6-076C-Y
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AK6-076C-Y
- JLCPCB Part #
- C1665983
- Package
- Plugin
- Description
- -55℃~+125℃ 10uA 140V、260V 6500pF 6kA@8/20us 76V 95V IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2262
200+
$2.4097
500+
$2.3258
1000+
$2.2838
Related Products
Welcome back, may I help you?