This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP190A-B

Extended
Manufacturer
Littelfuse
MFR.Part #
5KP190A-B
JLCPCB Part #
C3704876
Package
P600
Description
-55℃~+175℃ 16.5A 190V 211V 2uA 310V 5kW IEC 61000-4-2 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5766
200+ $0.2233
500+ $0.2153
1000+ $0.2120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons