
* Images are for reference only
55110-3M-03-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 55110-3M-03-A
- JLCPCB Part #
- C1526601
- Package
- -
- Description
- -40℃~+85℃ 3.8V~24V - Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4567
200+
$3.6596
500+
$3.5308
1000+
$3.4680
Welcome back, may I help you?