
* Images are for reference only
V42MLA1206H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V42MLA1206H
- JLCPCB Part #
- C187738
- Package
- 1206
- Description
- 180A 30V 425pF@1MHz 42V 53V 800mJ 92V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
10+
$0.4737
30+
$0.4191
100+
$0.3661
500+
$0.3340
1000+
$0.3179
Related Products
Welcome back, may I help you?