
* Images are for reference only
AQ27COM-01FTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ27COM-01FTG
- JLCPCB Part #
- C22861700
- Package
- SOD-323
- Description
- -40℃~+150℃ 10nA 12pF 200W@8/20us 27V 35V 4A@8/20us 50V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2890
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2878
In-stock Item Pricing
Qty Unit Price
1+
$0.3384
50+
$0.2693
150+
$0.2398
500+
$0.2027
3000+
$0.1862
6000+
$0.1764
Related Products
Welcome back, may I help you?