
* Images are for reference only
5.0SMDJ48CASHRAT7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5.0SMDJ48CASHRAT7
- JLCPCB Part #
- C6393530
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 2uA 48V 58.1A 58.9V 5kW@10/1000us 77.4V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6075
200+
$5.4301
500+
$5.2492
1000+
$5.1588
Welcome back, may I help you?