This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4.0SMDJ10A

Extended
Manufacturer
Littelfuse
MFR.Part #
4.0SMDJ10A
JLCPCB Part #
C3711279
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.48kA@8/20us 10V 12.3V 29V 4kW@10/1000us 5uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6555
200+ $0.2549
500+ $0.2452
1000+ $0.2404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons