
* Images are for reference only
39108000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 39108000000
- JLCPCB Part #
- C178815
- Package
- Plugin
- Description
- -40℃~+85℃ 50A 800mA 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3693
30+
$0.3292
100+
$0.2778
500+
$0.2553
1400+
$0.2425
Welcome back, may I help you?