
* Images are for reference only
0469004.WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0469004.WR
- JLCPCB Part #
- C206994
- Package
- 1206
- Description
- -55℃~+150℃ 32V 4A 60A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3677
50+
$0.3001
150+
$0.2712
500+
$0.2352
3000+
$0.2191
6000+
$0.2094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products