
* Images are for reference only
38314000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 38314000000
- JLCPCB Part #
- C3166640
- Package
- Plugin
- Description
- 100A 300V 4A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
10+
$0.4910
30+
$0.4313
100+
$0.3731
500+
$0.3392
1000+
$0.3215
Welcome back, may I help you?