
* Images are for reference only
30311250131
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 30311250131
- JLCPCB Part #
- C6667801
- Package
- Plugin
- Description
- -25℃~+70℃ 1.25A 50A Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2112
200+
$0.4832
400+
$0.4671
1000+
$0.4591
Welcome back, may I help you?